WR-70PB-VF-N1-R1500

JAE Electronics
656-WR70PBVFN1R1500
WR-70PB-VF-N1-R1500

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 70p plug SMT 3.25mm height
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
17 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
3,28 € 4.920,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
JAE Electronics
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
WR
Reel
Marka: JAE Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 1500
Alt kategori:: Board to Board & Mezzanine Connectors
Ticari Unvan: WR
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.