142-0103-406

Johnson / Cinch Connectivity Solutions
530-142-0103-406
142-0103-406

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMA Jck Asmbly Strgt Cbl Bulkhead RG316
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,77 € 4.192,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Clamp
Straight
Standard
Bulkhead
RG-161/U, 174, 188, 316
Bulk
Gövde Cilası: Nickel
Gövde Malzemesi: Brass
Marka: Johnson / Cinch Connectivity Solutions
Kontak Malzemesi: Beryllium Copper
Kontak Kaplama: Gold
Yalıtım Direnci: 5 GOhms
Birleşme Döngüleri: 500 Cycle
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: SMA
Fabrika Paket Miktarı: 25
Alt kategori:: RF Interconnects
Voltaj Derecesi: 250 V
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
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.