142-0202-101

Johnson / Cinch Connectivity Solutions
530-142-0202-101
142-0202-101

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMA RIGHT ANGLE PLUG RG-178/U 196 GOLD
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,33 € 2.332,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Clamp
Right Angle
Standard
Cable Mount / Free Hanging
RG-178
Bulk
Marka: Johnson / Cinch Connectivity Solutions
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: SMA
Fabrika Paket Miktarı: 25
Alt kategori:: RF Interconnects
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
8536700000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.