142-1731-876

Johnson / Cinch Connectivity Solutions
530-142-1731-876
142-1731-876

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMA JACK, End Launch, Narrow Profile

Yaşam Döngüsü:
Mouser'da Yeni
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 33

Stok:
33 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
31,64 € 31,64 €
27,18 € 271,80 €
25,80 € 645,00 €
22,87 € 1.143,50 €
22,53 € 2.253,00 €
21,99 € 5.497,50 €
21,97 € 10.985,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
Jack (Socket)
50 Ohms
26.5 GHz
Twist On
Straight
Edge Launch
Bulk
Gövde Cilası: Nickel
Gövde Malzemesi: Brass
Gövde Stili: Straight
Marka: Johnson / Cinch Connectivity Solutions
Kontak Malzemesi: Copper
Kontak Kaplama: Gold
Sıklık: 26.5 GHz
Maksimum Çalışma Sıcaklığı: + 165 C
Minimum Çalışma Sıcaklığı: - 65 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: SMA
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

SMA Stainless Steel Coax Connectors

Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors are used extensively for frequencies up to 18GHz and offer 50Ω impedance. These connectors terminate to all standard flexible coaxial cables, low-loss (RG and LMR) type cables, and industry-standard semi-rigid cables. Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors feature a lightweight, compact, vibration-proof design with stainless steel construction for outstanding mechanical durability.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.