145-0701-601

Johnson / Cinch Connectivity Solutions
530-145-0701-601
145-0701-601

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler 2HOLE FLANGE JCK GLD
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,71 € 6.427,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Panel Mount
Bulk
Gövde Cilası: Gold
Gövde Malzemesi: Stainless Steel
Gövde Stili: Flange
Marka: Johnson / Cinch Connectivity Solutions
Kontak Malzemesi: Beryllium Copper
Kontak Kaplama: Gold
Maksimum Çalışma Sıcaklığı: + 165 C
Minimum Çalışma Sıcaklığı: - 65 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: SMK
Fabrika Paket Miktarı: 25
Alt kategori:: RF Interconnects
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
8538900000
CAHTS:
8536690040
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.