415-0033-MM150

Johnson / Cinch Connectivity Solutions
530-415-0033-MM150
415-0033-MM150

Ürt.:

Açıklama:
RF Kablo Tertibatları Straight SMA Plug to Straight SMA Plug

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 34

Stok:
34
Hemen Gönderilebilir
Siparişte:
50
Beklenen 16.03.2026
10
Beklenen 30.03.2026
Fabrika Teslim Süresi:
8
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,87 € 15,87 €
13,48 € 134,80 €
12,63 € 315,75 €
12,03 € 601,50 €
11,35 € 1.135,00 €
10,60 € 2.650,00 €
10,26 € 5.130,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: RF Kablo Tertibatları
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
150 mm (5.906 in)
50 Ohms
12.4 GHz
RG-316 DS
Gray
Bulk
Marka: Johnson / Cinch Connectivity Solutions
Konnektör A Polaritesi: Normal
Konnektör B Polaritesi: Normal
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Minimum Frekans: 0 Hz
Polarite: Normal
Ürün Tipi: RF Cable Assemblies
Seri: SMA
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
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
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.