C0603C184K8NACTU

80-C0603C184K8N
C0603C184K8NACTU

Ürt.:

Açıklama:
Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT 10V 0.18uF 0603 X7R 10%

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT
RoHS:  
0.18 uF
10 VDC
X8L
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 150 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD Comm X8L HT150C
Reel
Marka: KEMET
Sınıf: Class 2
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Paket / Kasa: 0603 (1608 metric)
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 4000
Alt kategori:: Capacitors
Tip: High Temperature X8L Dielectric Commercial and Automotive Grade MLCCs
Parça No Takma Adları: C0603C184K8NAC7867
Birim Ağırlık: 6,300 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Comm & Automotive KPS High Temp 150°C SMD MLCCs

KEMET Commercial and Automotive Grade High-Temperature (+150°C) Surface-Mount MLCCs offer a variety of dielectrics, case sizes, voltages, and capacitance values, providing solutions for general-purpose or automotive applications. These MLCCs are available in X8L and X8L dielectrics with capacitance values up to 10µF and case sizes ranging from EIA 0402 to 2220. With an Sn termination finish, these KEMET capacitors are lead (Pb) free, and RoHS and REACH compliant without exemption.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

High Temperature ≥150°C Capacitors

KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.