C0603X103J5JACTU

80-C0603X103J5J
C0603X103J5JACTU

Ürt.:

Açıklama:
Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT 50V .01uF U2J 0603 5%

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT
10 nF
50 VDC
U2J
5 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD Comm U2J Flex
Reel
Marka: KEMET
Sınıf: Class 1
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Paket / Kasa: 0603 (1608 metric)
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 4000
Alt kategori:: Capacitors
Ticari Unvan: FT-CAP
Tip: Surface Mount Multilayer Ceramic Chip Capacitor
Parça No Takma Adları: C0603X103J5JAC7867
Birim Ağırlık: 6,300 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

U2J Commercial-Grade Dielectric SMD ≤250V MLCCs

KEMET U2J Dielectric Multilayer Ceramic Capacitors (MLCCs) feature U2J dielectric technology. This technology extends the available capacitance range of Class I MLCCs to achieve values previously available in only Class II dielectric materials, including X7R, X5R, Y5V, and Z5U. KEMET U2J dielectric technology combines the stability expected from C0G Class I MLCCs with the available capacitance expected from X7R Class II MLCCs.

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology. 

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

U2J Commercial Grade Flexible Termination MLCCs

KEMET U2J Flexible Termination Dielectric MLCCs combine a unique, flexible termination system with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of the standard termination to establish pliability while maintaining terminal strength, solderability, and electrical performance. The technology is engineered to address failure due to flex cracks as a result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination prevents the transfer of board stress to the rigid ceramic body, mitigating flex cracks that can result in low IR or short circuit failures. KEMET U2J Flexible Termination Dielectric MLCCs operate in a -55°C to +125°C temperature range.