C1210C226M8R2L

80-C1210C226M8R2L
C1210C226M8R2L

Ürt.:

Açıklama:
Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT 10V 22uF X7R 1210 20%

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Çok Katmanlı Seramik Kondansatörler MLCC - SMD/SMT
RoHS: N
22 uF
10 VDC
X7R
20 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
KPS SMD Comm X7R SnPb
Reel
Marka: KEMET
Sınıf: Class 2
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Paket / Kasa: 1210 (3225 metric)
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 300
Alt kategori:: Capacitors
Tip: KPS X7R Dielectric Commercial Grade MLCCs
Parça No Takma Adları: C1210C226M8R2L7186
Birim Ağırlık: 100 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Commercial & Automotive KPS High-Voltage MLCCs

KEMET Commercial and Automotive High-Voltage MLCCs utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. The attached lead frame mechanically isolates the capacitor(s) from the printed circuit board (PCB), providing advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint compared to traditional surface-mount MLCC devices.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial & Automotive Flex Mitigation Solutions

KEMET Commercial and Automotive Flex Mitigation Solutions offer a variety of flex mitigation solutions designed to reduce the risk of flex cracks. Flexible termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.