C326C511F3G5TA
Ürün Teknik Özelliklerine Bakın
Ürt.:
Açıklama:
Çok Katmanlı Seramik Kondansatörler MLCC - Kurşunlu 25V 510pF C0G 1% LS=2.54mm
Stokta Var: 166
-
Stok:
-
166 Hemen GönderilebilirBeklenmeyen bir hata oluştu. Lütfen daha sonra tekrar deneyin.
-
Fabrika Teslim Süresi:
-
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Fiyatlandırma (EUR)
| Miktar | Birim Fiyat |
Toplam Fiyat
|
|---|---|---|
| 1,19 € | 1,19 € | |
| 0,808 € | 8,08 € | |
| 0,587 € | 58,70 € | |
| 0,426 € | 213,00 € | |
| 0,408 € | 2.040,00 € | |
| 0,384 € | 9.600,00 € |
Veri Sayfası
Models
Specification Sheets
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Türkiye

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8