ELH107M450AS1AV

KEMET
80-ELH107M450AS1AV
ELH107M450AS1AV

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kapasitörler - Geçmeli 450V 100uF 20% 85C 2000Hrs
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
3,22 € 3,22 €
2,31 € 23,10 €
2,00 € 100,00 €
1,77 € 177,00 €
1,57 € 942,00 €
1,53 € 1.530,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Alüminyum Elektrolitik Kapasitörler - Geçmeli
RoHS:  
100 uF
450 VDC
30 mm (1.181 in)
25 mm (0.984 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
950 mA
628 mOhms
- 25 C
+ 85 C
2 Pin
ELH
Bulk
Marka: KEMET
Dağılma Faktörü DF: 20
Kaçak Akım: 900 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 200
Alt kategori:: Capacitors
Sonlandırma Stili: Snap In
Test Frekansı: 120 Hz
Tip: Snap-In Aluminum Electrolytic Capacitor
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

ELH Aluminum Electrolytic Snap-in Capacitors

KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ELH Snap-In Aluminum Electrolytic Capacitors

KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.