ESD-R-10D

KEMET
80-ESD-R-10D
ESD-R-10D

Ürt.:

Açıklama:
Ferrit Toroitler / Ferrit Halkalar 5mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 12.175

Stok:
12.175 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,413 € 0,41 €
0,229 € 2,29 €
0,187 € 18,70 €
0,163 € 81,50 €
0,154 € 554,40 €
0,152 € 3.830,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Ferrit Toroitler / Ferrit Halkalar
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
5 mm
9.5 mm
10 mm
ESD-R
Bulk
Nickel Zinc
Marka: KEMET
Sıklık: 300 MHz
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 25 C
Fabrika Paket Miktarı: 3600
Alt kategori:: Ferrites
Test Frekansı: 300 MHz
Tip: EMI, Solid Toroidal Cores
Parça No Takma Adları: UECESDR10D0000
Birim Ağırlık: 1 g
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
8548000001
TARIC:
8543900090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532290000
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.