ESD-R-25B

KEMET
80-ESD-R-25B
ESD-R-25B

Ürt.:

Açıklama:
Ferrit Toroitler / Ferrit Halkalar Ferrite Bead Incased EMI 13.9mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 300

Stok:
300
Hemen Gönderilebilir
Siparişte:
300
Fabrika Teslim Süresi:
23
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,16 € 2,16 €
1,13 € 11,30 €
1,05 € 105,00 €
0,815 € 489,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Ferrit Toroitler / Ferrit Halkalar
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
13.9 mm
29.3 mm
15 mm
ESD-R-B
Bulk
Manganese Zinc (MnZn)
Marka: KEMET
Sıklık: 100 MHz
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 25 C
Fabrika Paket Miktarı: 300
Alt kategori:: Ferrites
Test Frekansı: 100 MHz
Tip: EMI, Solid Toroidal Cores
Parça No Takma Adları: UECESDR25B0000
Birim Ağırlık: 21,800 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532290000
TARIC:
8543900090
ECCN:
EAR99

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.