ESH107M063AH1AA

KEMET
80-ESH107M063AH1AA
ESH107M063AH1AA

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu 63V 100uF 105C 2k Hour Radial

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 9.804

Stok:
9.804 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,473 € 0,47 €
0,316 € 3,16 €
0,197 € 19,70 €
0,159 € 95,40 €
0,146 € 146,00 €
0,135 € 351,00 €
0,12 € 600,00 €
0,114 € 1.140,00 €
0,111 € 2.775,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu
RoHS:  
100 uF
63 VDC
10 mm
12 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
260 mA
- 40 C
+ 105 C
Straight
Radial
ESH
Bulk
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Dağılma Faktörü DF: 10 %
Kaçak Akım: 63 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 200
Alt kategori:: Capacitors
Tip: Single Ended Aluminium Electrolytic Capacitor
Parça No Takma Adları: SH107M063AH1AAKPLP
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

ESH Aluminum Electrolytic Capacitors

KEMET has expanded their line of ESH Aluminum Electrolytic Capacitors, now featuring a case with ØD greater than or equal to 6.0mm, with the safety vent at the bottom. They offer single-ended leads and are ideally suited for applications such as coupling, decoupling, by-pass, and filtering. KEMET ESH Aluminum Electrolytic Capacitors are general purpose single-ended lead capacitors that offer long life of 2000 hours and operating temperature up to 105ºC. ESH aluminum electrolytic capacitors from KEMET are well suited for high quality and high reliability applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.