FLLE2010AQDB

KEMET
80-FLLE2010AQDB
FLLE2010AQDB

Ürt.:

Açıklama:
Güç Hattı Filtreleri Single Phase 300V 10A Chassis Mount

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,63 € 33,63 €
29,06 € 290,60 €
26,98 € 485,64 €
25,52 € 1.378,08 €
24,28 € 2.622,24 €
23,74 € 5.982,48 €
23,73 € 11.959,92 €
2.502 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Güç Hattı Filtreleri
RoHS:  
1-Phase Single-Stage Filter
300 VAC, 300 VDC
10 A
Chassis Mount
Quick Connect
370 uA
FLLE2 - Q
Bulk
50 Hz, 60 Hz
Marka: KEMET
Kapasitans: 0.15 uF
Uyum: UL; CSA; EN
Yükseklik: 28 mm
İndüktans: 1 mH
Uzunluk: 70 mm
Maksimum Çalışma Sıcaklığı: + 100 C
Minimum Çalışma Sıcaklığı: - 25 C
Ürün Tipi: Power Line Filters
Fabrika Paket Miktarı: 18
Alt kategori:: Power Condition
Genişlik: 45 mm
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.