M4(100)-240X10M

KEMET
80-M4100240X10M
M4(100)-240X10M

Ürt.:

Açıklama:
EMI Contalar, Levhalar, Emiciler ve Koruma M4 FLXSHT 1pc=10Kmm 240x10x0.1mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
533,33 € 533,33 €
517,29 € 2.586,45 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: EMI Contalar, Levhalar, Emiciler ve Koruma
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
10 m
240 mm
0.1 mm
M4
Bulk
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Malzeme: Metal
Fabrika Paket Miktarı: 1
Alt kategori:: EMI/RFI
Ticari Unvan: Flex Suppressor
Parça No Takma Adları: UFSM40010NT000
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
7326908688
ECCN:
EAR99

FLEX SUPPRESSOR®

KEMET FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or to improve the magnetic flux convergence, and can be cut into a variety of shapes and sizes. The KEMET FLEX SUPPRESSOR sheet effectively suppresses high-frequency noise generated by electronic devices. The noise currents in signal lines are attenuated by affixing the sheet on boards and cables. The radiation noise from cables that act as antennas is suppressed.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

FLEX SUPPRESSOR® Magnetic Sheets for RFID

KEMET FLEX SUPPRESSOR® Magnetic Sheets for Radio Frequency Identification (RFID) prevent interference between a loop antenna and metallic objects and effectively improve the communication range of RFID. These flexible sheets utilize a polymer base blended with micron-sized magnetic powders dispersed throughout the material. KEMET FLEX SUPPRESSOR Magnetic Sheets for RFID improve magnetic flux convergence and increase the relative permeability (u') while keeping the magnetic loss (u'') low.