PEV227HKP4460ME4

KEMET
80-PEV227HKP4460ME4
PEV227HKP4460ME4

Ürt.:

Açıklama:
Aliminyum Elektrolit Kapasitör - SMD 25V 4600uF Ver Crown 20% AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 345

Stok:
345 Hemen Gönderilebilir
Fabrika Teslim Süresi:
22 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
345'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,63 € 8,63 €
5,67 € 56,70 €
5,28 € 264,00 €
5,08 € 508,00 €
5,07 € 1.723,80 €
4,52 € 9.220,80 €
5.100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Aliminyum Elektrolit Kapasitör - SMD
RoHS:  
4600 uF
25 VDC
37 mm (1.457 in)
2000 Hour
Low ESR Electrolytic Capacitors
- 10 %, + 30 %
19.3 A
35 mOhms
- 40 C
+ 125 C
17 mm
PEV227
AEC-Q200
Tray
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PT
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 340
Alt kategori:: Capacitors
Sonlandırma Stili: SMD/SMT
Parça No Takma Adları: A274KP462M025B
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
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Radial Crown SMD Aluminum Electrolytic Caps

KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are AEC–Q200 automotive qualified and offer outstanding electrical performance and high energy storage capability. These robust ultra-high CV devices feature a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can that has a high purity aluminum lid and high-quality rubber gasket. The low resistive electrolyte / paper system and all-welded design result in low ESR. These products are available in horizontal and vertical options. KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are designed for extremely demanding automotive applications and suitable for use in mobile and aircraft installations, with operation up to +150°C.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.