R60EI3470JB30J

KEMET
80-60EI3470JB30J
R60EI3470JB30J

Ürt.:

Açıklama:
Film Kondansatörleri 100V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,929 € 0,93 €
0,627 € 6,27 €
0,457 € 45,70 €
0,378 € 189,00 €
0,352 € 352,00 €
0,295 € 590,00 €
0,292 € 7.008,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
470 nF
100 VDC
Radial
Polyester
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
General Film Capacitors
63 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Bulk
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bacak Çapı: 0.8 mm
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 2000
Alt kategori:: Capacitors
Tip: Automotive Grade
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532500000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R60 & R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.