R75PI282050H3J

KEMET
80-R75PI282050H3J
R75PI282050H3J

Ürt.:

Açıklama:
Film Kondansatörleri 630V 0.082 uF 125C 5% 2 Pin LS=15 mm AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.743

Stok:
2.743 Hemen Gönderilebilir
Fabrika Teslim Süresi:
20 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,576 € 0,58 €
0,276 € 2,76 €
0,232 € 116,00 €
0,213 € 191,70 €
0,194 € 523,80 €
0,166 € 896,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
0.082 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
General Film Capacitors
250 VAC
5 %
2 Pin
19.4 mOhms
Straight
- 55 C
+ 125 C
R75H
AEC-Q200
Bulk
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Bacak Çapı: 0.8 mm
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 900
Alt kategori:: Capacitors
Tip: Automotive DC and Pulse Film Capacitor
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Low Power Polypropylene Capacitors

KEMET Low Power Polypropylene Capacitors feature a 100pF to 22µF capacitance range, 900VAC maximum voltage rating, and tolerance from 0% to 20%. KEMET Low Power Polypropylene Capacitors are ideal for deflection circuits in TV sets and high voltage and current designs. These capacitors include the following series: A70, A72, F461-F464, PHE450, PFR, R71, R73, R74, R75, and R76. 

R75H AEC-Q200 Film Capacitors

KEMET R75H AEC-Q200 Film Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. These capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case with a thermosetting resin material that meets UL 94V-0 requirements. KEMET R75H AEC-Q200 Capacitors use two different winding constructions depending on voltage parameters and lead spacing. These automotive-grade devices meet AEC–Q200 qualification requirements.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.