RSBEC2470Z300K

KEMET
80-RSBEC2470Z300K
RSBEC2470Z300K

Ürt.:

Açıklama:
Film Kondansatörleri 100V 0.047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.856

Stok:
3.856 Hemen Gönderilebilir
Fabrika Teslim Süresi:
20 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
3856'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,344 € 0,34 €
0,153 € 1,53 €
0,137 € 13,70 €
0,109 € 54,50 €
0,101 € 101,00 €
0,083 € 332,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
47 nF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
RSB
AEC-Q200
Bulk
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 4000
Alt kategori:: Capacitors
Parça No Takma Adları: SBEC2470Z300K
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

RSB Film Capacitors

KEMET RSB Film Capacitors feature a 50VDC to 630VDC voltage range, 0.001 to 4.7µF capacitance range, and ±20%, ±10% (standard), and ±5% capacitance tolerance. These wound or stacked metallized polyester film capacitors have 5mm lead spacing and radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. RSB capacitors are encapsulated with thermosetting resin inside a UL 94V-0 case. Automotive-grade devices that meet AEC-Q200 qualifications are available. Applications for KEMET RSB Film Capacitors are high-performance, high-temperature blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic, and timing circuits. Additional uses include lamp capacitors for electronic compact lamps, inverters for LCD monitors, and automotive DC motor suppression. This series is not suitable for across-the-line applications.