SCR25XV-170-1R7A009JV

KEMET
80-SCR25XV1701R79JV
SCR25XV-170-1R7A009JV

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri 1000V 1mH 17A ESR=3.71mOhms AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 100

Stok:
100 Hemen Gönderilebilir
Fabrika Teslim Süresi:
46 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,33 € 10,33 €
8,50 € 85,00 €
7,65 € 191,25 €
7,20 € 252,00 €
6,64 € 697,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
SCR-XV
PCB Mount
Through Hole
1 Channel
1 mH
17 A
3.71 mOhms
- 40 C
+ 120 C
Tray
3.5 mm
26.5 mm
35 mm
AEC-Q200
Tray
AC Line Filters
Marka: KEMET
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Çap: 38.5 mm
Filtre Tipi: Common mode
Ürün Tipi: Common Mode Chokes
Fabrika Paket Miktarı: 35
Alt kategori:: Inductors, Chokes & Coils
Test Frekansı: 100 KHz
Parça No Takma Adları: UALCR250009JV0
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.