T489C476K010ATA540

KEMET
80-T489C476K10ATA540
T489C476K010ATA540

Ürt.:

Açıklama:
Tantal Kondansatörler - Katı SMD 10V 47uF 2412 10 % ESR=540mOhms AECQ200
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,08 € 1,08 €
0,688 € 6,88 €
0,525 € 52,50 €
Tam Makara (500'in katları olarak sipariş verin)
0,392 € 196,00 €
0,39 € 1.950,00 €
0,379 € 3.790,00 €
0,376 € 9.400,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Tantal Kondansatörler - Katı SMD
RoHS:  
Reel
Cut Tape
MouseReel
T489
47 uF
10 VDC
10 %
540 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Marka: KEMET
Dağılma Faktörü DF: 6
Kaçak Akım: 3.5 uA
Ürün: Tantalum Solid Surface Mounts
Ürün Tipi: Tantalum Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
Birim Ağırlık: 224,475 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T489 Low DC Leakage Capacitors

KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide a DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer a capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3VDC to 50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC and are ideal for applications that include decoupling and filtering in industrial and automotive high-end applications.