T513X477M006BH6230

KEMET
80-T513X477M06BH6230
T513X477M006BH6230

Ürt.:

Açıklama:
Tantal Kondansatörler - Katı SMD 6.3V 470uF 2917 20% ESR=30mOhms
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
52 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
12,75 € 6.375,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Tantal Kondansatörler - Katı SMD
RoHS: N
Reel
T513
470 uF
6.3 VDC
20 %
67 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 125 C
SMD/SMT
Marka: KEMET
Dağılma Faktörü DF: 6
Ürün: Tantalum Solid High Reliability
Ürün Tipi: Tantalum Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
Birim Ağırlık: 400 mg
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
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T513 Multiple Anode COTS Capacitors

KEMET T513 Multiple Anode MnO2 Capacitors are ideal for the Commercial-Off-the-Shelf (COTS) needs of the aerospace, communications, military, and industrial markets. Features of these highly reliable T513 COTS capacitors from KEMET include capacitance values of 68µF to 1,000µF, voltage rating of 4VDC to 25VDC, ESR as low as 12mΩ, high surge current capability, and high ripple current capability. The T513 series has a multiple anode construction similar to KEMET's T510 Series.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.