009155005001016

KYOCERA AVX
581-00-9155005001016
009155005001016

Ürt.:

Açıklama:
Pil Kontakları 5P 5 Way .8um Gold W/BRKT 1.2/1.5mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.202

Stok:
3.202 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,35 € 1,35 €
1,14 € 11,40 €
1,02 € 25,50 €
0,98 € 98,00 €
0,912 € 228,00 €
0,877 € 438,50 €
Tam Makara (1000'in katları olarak sipariş verin)
0,834 € 834,00 €
0,738 € 1.476,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Pil Kontakları
RoHS:  
REACH - SVHC:
Battery Connectors
5 Battery
Solder
Black
Nylon
SMD/SMT
Marka: KYOCERA AVX
Kontak Kaplama: Gold
Boyutlar: 12.5 mm x 8.05 mm x 3 mm
Neme Duyarlı: Yes
Kontak Sayısı: 5 Contact
Paketleme: Reel
Paketleme: Cut Tape
Paketleme: MouseReel
Ürün Tipi: Battery Contacts
Seri: 9155-000
Fabrika Paket Miktarı: 1000
Alt kategori:: Battery
Tip: Battery Connector
Birim Ağırlık: 1 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.