04025J6R8ABSTR\500

KYOCERA AVX
581-04025J6R8ABST500
04025J6R8ABSTR\500

Ürt.:

Açıklama:
Silikon RF Kondansatörler / İnce Film 50V 6.8pF .05pFTol T hinFilm 0402

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.111

Stok:
1.111 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,06 € 1,06 €
0,716 € 7,16 €
0,521 € 52,10 €
Tam Makara (500'in katları olarak sipariş verin)
0,431 € 215,50 €
0,401 € 401,00 €
0,367 € 917,50 €
0,365 € 9.125,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Silikon RF Kondansatörler / İnce Film
RoHS:  
6.8 pF
50 V
0402 (1005 metric)
0.05 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marka: KYOCERA AVX
Yükseklik: 0.4 mm
Uzunluk: 1 mm
Ürün: Thin Film Capacitors
Ürün Tipi: Silicon RF Capacitors / Thin Film
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
Sonlandırma Stili: SMD/SMT
Ticari Unvan: Accu-P
Tip: Low ESR Thin Film Chip Capacitor
Voltaj Değer DC: 50 VDC
Genişlik: 0.55 mm
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
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99

Accu-P® Standard Signal & Power Type Capacitors

KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

RF Thermal Management

KYOCERA AVX RF Thermal Management includes a λ (Lambda) bridge thermal conductor that is a cost-effective thermal management solution. The λ-Bridge provides designers with the ability to manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest. While directing heat, the λ-Bridge maintains optimal electrical circuit performance. KYOCERA AVX RF Thermal Management λ-Bridge is available in 0302, 0402, 0603, and 0805 case sizes. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.