116REA3R0M100TT

KYOCERA AVX
581-116REA3R0M100TT
116REA3R0M100TT

Ürt.:

Açıklama:
Özel Seramik Kondansatörleri AVX/ATC SLC FINISHED
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 400   Çoklu: 400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (100'in katları olarak sipariş verin)
4,11 € 1.644,00 €
3,79 € 7.580,00 €
5.200 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Özel Seramik Kondansatörleri
3 pF
100 VDC
SMD/SMT
0.381 mm (0.015 in)
0.381 mm (0.015 in)
Single Layer Capacitors - SLC
20 %
- 55 C
+ 125 C
116
Reel
Marka: KYOCERA AVX
Yükseklik: 0.305 mm
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 100
Alt kategori:: Capacitors
Tip: Single Layer Capacitor
Voltaj Değer DC: 100 VDC
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
8532230020
ECCN:
EAR99

MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).