SCMR22L105MSBB0
Ürün Teknik Özelliklerine Bakın
Ürt.:
Açıklama:
Süperkondansatörler / Ultrakondansatörler 9V 1F 8X22mm Solder Pin
Stok Durumu
-
Stok:
-
Stokta YokBeklenmeyen bir hata oluştu. Lütfen daha sonra tekrar deneyin.
-
-
Fabrika Teslim Süresi:
-
16 Hafta Fabrikada tahmini üretim süresi.
Fiyatlandırma (EUR)
| Miktar | Birim Fiyat |
Toplam Fiyat
|
|---|---|---|
| 4,39 € | 790,20 € | |
| 4,36 € | 2.354,40 € | |
| 4,24 € | 4.579,20 € |
Benzer Ürünler
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- MXHTS:
- 8532299999
- ECCN:
- EAR99
Türkiye

Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.
It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018
Please contact a Mouser Technical Sales Representative for
further information.
5-0524-2