SCMZ1EK507SRBB0

KYOCERA AVX
581-SCMZ1EK507SRBB0
SCMZ1EK507SRBB0

Ürt.:

Açıklama:
Süperkondansatörler / Ultrakondansatörler 16V 500F 60X138mm Radial
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
555,92 € 555,92 €
555,41 € 5.554,10 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Süperkondansatörler / Ultrakondansatörler
RoHS:  
500 F
16 VDC
Screw
418 mm
68 mm
1000 Hour
1.8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
180 mm
SCM
Bulk
Marka: KYOCERA AVX
Kaçak Akım: 60 uA
Ürün Tipi: Supercapacitors / Ultracapacitors
Fabrika Paket Miktarı: 2
Alt kategori:: Capacitors
Tip: Module
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
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.