TBCA156K010CBSC0045

KYOCERA AVX
581-CA156K010CBSC045
TBCA156K010CBSC0045

Ürt.:

Açıklama:
Tantal Kondansatörler - Katı SMD TACMICROCHIP
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
48 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
86,79 € 86.790,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Tantal Kondansatörler - Katı SMD
Bulk
TBC
15 uF
10 VDC
10 %
6 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
SMD/SMT
Marka: KYOCERA AVX
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Dağılma Faktörü DF: 10 %
Kaçak Akım: 1.5 uA
Ürün: Tantalum Solid High Reliability
Ürün Tipi: Tantalum Capacitors
Dalgalanma Akımı: 80 mA
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Space-Level Tantalum Capacitors

KYOCERA AVX Space-Level Tantalum Capacitors are high-reliability solid tantalum capacitors ideal for space applications. KYOCERA AVX developed the SRC9000 specification to allow engineers to select ratings in its TAZ, TBC, TBJ, TBM, TCH, TCP, and THH component range. KYOCERA AVX Space-Level Tantalum Capacitors test appropriately for satellite applications. The capacitors offer a wide range of ratings and test options.

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TBC Tantalum Chip Capacitors

KYOCERA AVX TBC Tantalum Chip Capacitors offer a 0.33µF to 68µF capacitance range, a 4VDC to 20VDC voltage rating, and a capacitance tolerance of ±5%, ±10%, and ±20%. The TBC capacitors feature 0603, 0805, and 1206 case sizes with fused solder-plated, gold-plated, or 100% tin finish. KYOCERA AVX TBC Tantalum Chip Capacitors operate over a -55°C to +125°C temperature range. 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.