VG121065P131DP

KYOCERA AVX
581-VG121065P131DP
VG121065P131DP

Ürt.:

Açıklama:
Varistörler 50VAC 65VDC 2.7J 600 pF 82 V 135V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.602

Stok:
2.602 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,456 € 0,46 €
0,289 € 2,89 €
0,251 € 25,10 €
0,233 € 58,25 €
0,226 € 113,00 €
Tam Makara (1000'in katları olarak sipariş verin)
0,226 € 226,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Varistörler
RoHS:  
VG
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
82 V
135 V
350 A
2.7 J
600 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marka: KYOCERA AVX
Yükseklik: 1.7 mm
Uzunluk: 3.2 mm
Ürün Tipi: Varistors
Fabrika Paket Miktarı: 1000
Alt kategori:: Varistors
Tolerans: 10 %
Ticari Unvan: TransGuard
Tip: Glass Encapsulated
Genişlik: 2.5 mm
Birim Ağırlık: 133,493 mg
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
8533400000
CAHTS:
8536309090
USHTS:
8533404000
KRHTS:
8536300000
MXHTS:
8533409102
ECCN:
EAR99

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.