2439

Keystone Electronics
534-2439
2439

Ürt.:

Açıklama:
Silindirik Batarya Kontakları, Klipsler, Yuvalar ve Yaylar 3AA IP65 WATER RESISTANT HOLDER

Veri Sayfası:
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 52

Stok:
52 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,60 € 7,60 €
6,31 € 63,10 €
5,86 € 146,50 €
5,47 € 547,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Keystone Electronics
Ürün Kategorisi: Silindirik Batarya Kontakları, Klipsler, Yuvalar ve Yaylar
RoHS:  
Battery Holders
AA
3 Battery
Wire Leads
Acrylonitrile Butadiene Styrene (ABS)
Chassis
IP65
Water Resistant
Marka: Keystone Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Paketleme: Bulk
Ürün Tipi: Cylindrical Battery Contacts, Clips, Holders & Springs
Fabrika Paket Miktarı: 1
Alt kategori:: Battery
Birim Ağırlık: 46,092 g
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
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

IP65 AA Battery Holders

Keystone Electronics IP65 AA Battery Holders are water-resistant and will fit within any case or piece of equipment as space allows due to its compact design. Keystone Electronics engineers this battery holder with a sealing gasket, providing a watertight compartment for AA batteries and an IP65 rating for water, dust, and harsh environment protection. IP65 AA Battery Holders have 6" long (152.4mm) #26 AWG pre-tinned wire leads enclosed and a built-in, sealed, on-off switch, increasing simplified installation and product security.