160823K250D-F

Knowles / Illinois Capacitor
539-160823K250D-F
160823K250D-F

Ürt.:

Açıklama:
Film Kondansatörleri 0.082uF 250V 10%
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
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,576 € 1.152,00 €
0,566 € 2.830,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cornell Dubilier / Knowles
Ürün Kategorisi: Film Kondansatörleri
RoHS:  
0.082 uF
250 VDC
Radial
Polyester
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
General Film Capacitors
10 %
11 mm (0.433 in)
160
Bulk
Marka: Knowles / Illinois Capacitor
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
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
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

160 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 160 Series Radial Box Metallized Capacitors feature rugged rectangular plastic case construction with lead spacings that are standard in the electronics industry. These capacitors are non-inductively wound and feature a non-polar design, wire lead material, and UL 94V-0 flammability ratings. The 160 series capacitors are available in bulk with a 0.217" ±.039" lead length and offer a 63VDC to 1000VDC voltage range and -55°C to +125°C operating temperature range. CDE 160 Series Radial Box Metallized Capacitors are designed for bypass, decoupling, energy storage/discharge, and arc suppression needed in general-purpose applications.