AM4HV

Knowles Voltronics
768-AM4HV
AM4HV

Ürt.:

Açıklama:
Düzeltici / Değişken Kondansatörler PTFE Dielectric 1000V 1.0 to 4.0pF

Veri Sayfası:
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
46,87 € 46,87 €
39,42 € 394,20 €
38,17 € 1.908,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Knowles
Ürün Kategorisi: Düzeltici / Değişken Kondansatörler
RoHS:  
1 pF to 4 pF
1 kV
SMD/SMT
12.19 mm (0.48 in)
Multi-Turn PTFE Trimmer Capacitors
7.62 mm
- 65 C
+ 125 C
AM_HV
Bulk
Marka: Knowles Voltronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DO
Ürün: Trimmer Capacitors - PTFE Dielectric
Ürün Tipi: Trimmer / Variable Capacitors
Fabrika Paket Miktarı: 10
Alt kategori:: Capacitors
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
8532300000
CAHTS:
8532250000
USHTS:
8532250040
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532300000
BRHTS:
85322590
ECCN:
EAR99

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.