100220NP

LAPP
58-100220NP
100220NP

Ürt.:

Açıklama:
Ağır Hizmet Güç Konnektörleri HBE 6 SE HOOD W/ SNG LVR BOLT, 1/2in

Yaşam Döngüsü:
Mouser'da Yeni
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
25,12 € 25,12 €
21,35 € 213,50 €
19,89 € 497,25 €
19,06 € 953,00 €
18,29 € 1.829,00 €
17,22 € 4.305,00 €
16,96 € 8.480,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LAPP
Ürün Kategorisi: Ağır Hizmet Güç Konnektörleri
Accessories
Hood
1/2 in NPT
Aluminum
IP65
Marka: LAPP
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Heavy Duty Power Connectors
Alt kategori:: Power Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.