HGP.0S.403.CTAPV

LEMO
736-HGP.0S.403.CTAPV
HGP.0S.403.CTAPV

Ürt.:

Açıklama:
Dairesel İtme Çekmeli Konnektörler
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
23 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
46,63 € 46,63 €
39,79 € 397,90 €
38,26 € 956,50 €
36,98 € 1.849,00 €
34,94 € 3.494,00 €
33,92 € 8.480,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LEMO
Ürün Kategorisi: Dairesel İtme Çekmeli Konnektörler
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
1 Contact
0S
Panel
Solder
IP68
Gray
0S
Marka: LEMO
Kontak Kaplama: Gold
Akım Oranı: 4 A
Ürün Tipi: Circular Push Pull Connectors
Kabuk Malzemesi: Brass
Kabuk Kaplama: Chrome
Fabrika Paket Miktarı: 1
Alt kategori:: Circular Connectors
Ticari Unvan: S Series
Tel Ölçer: 30 AWG to 22 AWG
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
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.