CNY17-1

LITEON
859-CNY17-1
CNY17-1

Ürt.:

Açıklama:
Transistör Çıkışlı Optokuplörler HCEV, 40%, 5KV

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.389

Stok:
4.389 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,361 € 0,36 €
0,169 € 1,69 €
0,149 € 14,90 €
0,13 € 67,60 €
0,115 € 119,60 €
0,101 € 256,04 €
0,096 € 480,48 €
0,094 € 2.352,35 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LITEON
Ürün Kategorisi: Transistör Çıkışlı Optokuplörler
RoHS:  
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.65 V
70 V
100 mA
300 mV
2 us
11 us
6 V
250 mW
- 55 C
+ 110 C
Tube
Marka: LITEON
Yapılandırma: 1 Channel
Akım Transfer Oranı: 40 %
Ürün Tipi: Transistor Output Optocouplers
Fabrika Paket Miktarı: 65
Alt kategori:: Optocouplers
Birim Ağırlık: 400 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.