LTE-3271T

LITEON
859-LTE-3271T
LTE-3271T

Ürt.:

Açıklama:
Kızılötesi Yayıcılar Infrared 940nm 5mm Trans
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,542 € 0,54 €
0,33 € 3,30 €
0,209 € 20,90 €
0,182 € 91,00 €
0,155 € 155,00 €
0,149 € 298,00 €
0,14 € 700,00 €
0,129 € 1.290,00 €
0,125 € 3.125,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LITEON
Ürün Kategorisi: Kızılötesi Yayıcılar
RoHS:  
Through Hole
940 nm
12.63 mW/sr
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Marka: LITEON
Aydınlatma Rengi: Infrared
Objektif Şekli: Dome
Ürün Tipi: IR Emitters (IR LEDs)
Fabrika Paket Miktarı: 1000
Alt kategori:: Infrared Data Communications
Görüş açısı: 50 deg
Birim Ağırlık: 350,765 mg
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
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.