LTV-845M

LITEON
859-LTV-845M
LTV-845M

Ürt.:

Açıklama:
Transistör Çıkışlı Optokuplörler 4-CH 600% 5KV 8-Pin AC Optocoupler 4"
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,14 € 2.280,00 €
1,10 € 2.750,00 €
1,04 € 5.200,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LITEON
Ürün Kategorisi: Transistör Çıkışlı Optokuplörler
RoHS:  
Through Hole
DIP-16
4 Channel
5000 Vrms
Photodarlington
20 mA
35 V
80 mA
1 V
60 us
53 us
200 mW
- 30 C
+ 100 C
Tube
Marka: LITEON
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Akım Transfer Oranı: 600 %
Ürün Tipi: Transistor Output Optocouplers
Fabrika Paket Miktarı: 25
Alt kategori:: Optocouplers
Birim Ağırlık: 1,100 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.