MOC3020S-TA1

LITEON
859-MOC3020S-TA1
MOC3020S-TA1

Ürt.:

Açıklama:
Triyak ve SCR Çıkışlı Optokuplörler Optocoupler TRIAC
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,559 € 0,56 €
0,367 € 3,67 €
0,243 € 24,30 €
Tam Makara (1000'in katları olarak sipariş verin)
0,187 € 187,00 €
0,169 € 338,00 €
0,151 € 1.510,00 €
0,15 € 3.750,00 €
0,147 € 7.350,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LITEON
Ürün Kategorisi: Triyak ve SCR Çıkışlı Optokuplörler
RoHS:  
SMD/SMT
SMD-6 Gull Wing
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
Reel
Cut Tape
Marka: LITEON
Maksimum Tetikleme Akımı: 15 mA
Maksimum Açılma Süresi: 20 us
Ürün Tipi: Triac & SCR Output Optocouplers
Fabrika Paket Miktarı: 1000
Alt kategori:: Optocouplers
Birim Ağırlık: 1 g
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
8541410000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.