4113AB51G01759

Laird Technologies
739-4113AB51G01759
4113AB51G01759

Ürt.:

Açıklama:
EMI Contalar, Levhalar, Emiciler ve Koruma GK,NiCu,NRSG,PU,V0,Rec .276x.433x17.590in
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
Minimum: 49   Çoklu: 49
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,50 € 269,50 €
4,77 € 467,46 €
4,56 € 1.340,64 €
4,15 € 2.236,85 €
3,61 € 3.714,69 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Laird Technologies
Ürün Kategorisi: EMI Contalar, Levhalar, Emiciler ve Koruma
EMI Gaskets, Sheets & Absorbers
Foam
Fabric Over Foam Profile
51G
Marka: Laird Technologies
Fabrika Paket Miktarı: 49
Alt kategori:: EMI/RFI
Ticari Unvan: Fabric over Foam
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99

Fabric-Over-Foam (FoF) 51G EMI Gaskets

Laird Technologies Fabric-Over-Foam (FoF) 51G EMI Gaskets provide excellent EMI shielding performance where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. The series features <0.07Ω/square low surface resistivity, providing excellent conductivity, extremely low compression forces, and highly conductive fabric. These Laird gaskets also feature >100dB shielding effectiveness across a wide spectrum of frequencies and are RoHS compliant. The gaskets are available in a conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. These gaskets are UL 94V-0-rated products that can be created with multiple cross-section profiles, such as rectangle, D, C, P, T, knife, and bell.