ICE40LP4K-CM121TR

Lattice
842-ICE40LP4KCM121TR
ICE40LP4K-CM121TR

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi iCE40LM FPGA 3520 Logic Cells
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
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 15000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
7,61 € 114.150,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
8,34 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Lattice
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
iCE40LP
3520 LE
1760 ALM
80 kbit
93 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-121
Reel
Marka: Lattice
Maksimum Çalışma Frekansı: 1.066 GHz
Neme Duyarlı: Yes
Mantık Dizisi Bloklarının Sayısı - LAB'ler: 440 LAB
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 3000
Alt kategori:: Programmable Logic ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40 LP Series MobileFPGA Family

Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.