LCMXO256E-3TN100C

Lattice
842-LCMXO256E3TN100C
LCMXO256E-3TN100C

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi 256 LUTs 78 IO 1.2V -3 Spd
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
40 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 90   Çoklu: 90
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,30 € 747,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Lattice
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
LCMXO256E
256 LE
128 ALM
0 bit
78 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Marka: Lattice
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Dağıtılmış RAM: 2 kbit
Maksimum Çalışma Frekansı: 500 MHz
Neme Duyarlı: Yes
Mantık Dizisi Bloklarının Sayısı - LAB'ler: 32 LAB
İşletim Besleme Akımı: 10 mA
İşletim Besleme Voltajı: 1.2 V
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 90
Alt kategori:: Programmable Logic ICs
Toplam Hafıza: 2 kbit
Birim Ağırlık: 657 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LCMXO2280 MachXO PLDs

Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

MachXO PLDs

Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.