BSP-KITS

LeaderTech
861-BSP-KITS
BSP-KITS

Ürt.:

Açıklama:
Bileşen Kitleri Board Shield Prototyping Kit
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
37,49 € 37,49 €
32,56 € 325,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LeaderTech
Ürün Kategorisi: Bileşen Kitleri
RoHS:  
Shield Kits
Assemble a high performance
Marka: LeaderTech
Bileşen Türü: Shield Kits
Paketleme: Bulk
Ürün Tipi: Component Kits
Seri: BSP
Fabrika Paket Miktarı: 1
Alt kategori:: Prototyping
Tip: Board Shield Prototype Kit
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99

Board Shield Prototype Kit

LeaderTech Board Shield Prototype (BSP) Kit allows designers to quickly assemble a one- or two-piece production-quality circuit board shield without special tools or experience. LeaderTech BSP Kit includes all the parts a designer needs to create a prototype shield. The kit offers a selection of CBS (Circuit Board Shields) fences, tech clips, and SMS (Surface Mount Shields) covers. The BSP kit also features customizable cover materials the user can cut and form to fit the shape and size of a board component. This kit helps streamline development and the electromagnetic interference (EMI) test stages of a designer's project.