0274003.V

Littelfuse
576-0274003.V
0274003.V

Ürt.:

Açıklama:
Uçlu Sigortalar - Açık Delikten 125V 3A MICRO Very Fast Acting
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,27 € 20,27 €
16,81 € 84,05 €
15,51 € 155,10 €
12,85 € 642,50 €
11,84 € 1.184,00 €
11,25 € 2.812,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Uçlu Sigortalar - Açık Delikten
RoHS:  
274
Hi-Rel Fuses
3 A
125 VAC
Fast Blow
Leaded Fuses
125 VDC
10 kA at 125 VDC
Radial
MICRO
- 55 C
+ 85 C
27.5 mOhms
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Çap: 6.35 mm
Gösterge Stili: Without Indicator
Uzunluk: 8.89 mm
Ürün Tipi: Hi-Rel Fuse
Fabrika Paket Miktarı: 5
Alt kategori:: Fuses
Ticari Unvan: MICRO
Tip: Specialty Fuses
Birim Ağırlık: 7,396 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

Micro™/TR3® Fuses

Littelfuse Micro™/TR3® Fuses offer a 0.002 to 5A operating current, 125V maximum voltage rating, and 10,000A interrupting rating. Littelfuse Micro/TR3 fuses include high-reliability, very fast-acting subminiature radial leaded fuses.