0507002.MXP

Littelfuse
576-0507002.MXP
0507002.MXP

Ürt.:

Açıklama:
Kartuş Sigortaları 650VDC 2A Cartridge Fuse

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 796

Stok:
796 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,79 € 6,79 €
5,64 € 28,20 €
5,20 € 52,00 €
4,32 € 216,00 €
3,98 € 398,00 €
3,68 € 920,00 €
3,37 € 1.685,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
507
Ceramic Fuses
1 A
Medium / Normal Blow
3AB (6.3 mm x 32 mm)
650 VDC
150 A at 650 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
115 mOhms
Gövde Stili: Cylindrical
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çap: 6.35 mm
Gösterge Stili: Without Indicator
Uzunluk: 31.75 mm
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

507 Series Fuses

Littelfuse 507 Series Fuses provide enhanced over-current protection for high voltage applications. The 6mm x 32mm ceramic body fuses have current ratings of 1A to 8A and a rated voltage of 650VDC with an interrupting rating of 150A @ 650VDC. The 507 Series enables a compact design for power conversion equipment demanding higher operating efficiencies. Littelfuse 507 Series Fuses are ideal for variable frequency drives (VFDs), power inverters, photovoltaic (PV) inverters, DC/DC converters, and high voltage power supplies.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.