0688030.MAT4P

Littelfuse
576-0688030.MAT4P
0688030.MAT4P

Ürt.:

Açıklama:
Kartuş Sigortaları 30A 70VDC PT 6X25 Fuse
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
17 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Cephane Paketi (1000'in katları olarak sipariş verin)
4,64 € 4.640,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
688
Ceramic Fuses
30 A
Medium / Normal Blow
6 mm x 25 mm
250 VAC
70 VDC
2.5 kA at 70 V
Holder / Clip
Clip
- 55 C
+ 125 C
Ammo Pack
2.1 mOhms
Gövde Stili: Cylindrical
Marka: Littelfuse
Çap: 6.3 mm
Gösterge Stili: Without Indicator
Uzunluk: 25.2 mm
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

688 Fuses

Littelfuse 688 Fuses offer protection superior to that of circuit breakers, providing short-circuit and overload protection and ensuring long-term reliability for applications with high surge exposure levels. This device also reduce the level of nuisance fuse tripping caused by indirect lightning surges. Littelfuse 688 Fuses are optimized for protection of power distribution equipment used in wireless telecommunication base transceiver stations (BTS). This fuse can also replace the air circuit breaker currently used for short-circuit protection in the surge protection box of 48V telecom power systems.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.