0FHZ0006Z

Littelfuse
576-0FHZ0006Z
0FHZ0006Z

Ürt.:

Açıklama:
Sigorta Yuvalarıs 7 Stud Assembly with Bolts and Bus Bar
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
57,84 € 57,84 €
47,97 € 239,85 €
38,25 € 382,50 €
33,92 € 2.035,20 €
32,58 € 3.258,00 €
31,42 € 8.169,20 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Sigorta Yuvaları
FHZ
Fuse Holders
ZCASE
Power Distribution
Panel Mount
7 Pole
400 A
80 V
Threaded Stud
- 40 C
+ 105 C
Bulk
Marka: Littelfuse
Ürün Tipi: Fuse Holders
Fabrika Paket Miktarı: 20
Alt kategori:: Fuses
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
8537109170
JPHTS:
853710000
ECCN:
EAR99

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

ZCASE® FHZ Fuse Holders

Littelfuse 5-Stud and 7-Stud ZCASE® FHZ Fuse Holders are configurable products designed for primary high-current power distribution. These Littelfuse 400A fuse holders use a power input terminal that is usually paired with a ZCASE shunt for the input. With common bused power, configurable studs (M6, M8, or M10), and appropriate ZCASE fuses, various configurations are possible. The dust covers keep dust out of the backside of the fuse box, and the cover protects the fuses from debris.