0TLS002.TXV

Littelfuse
576-0TLS002.TXV
0TLS002.TXV

Ürt.:

Açıklama:
Endüstriyel ve Elektrik Sigortaları 170VDC F/A TELE-GARD 2A VERT-MOUNT
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
35,01 € 35,01 €
29,05 € 145,25 €
26,80 € 268,00 €
22,44 € 1.122,00 €
21,04 € 2.104,00 €
19,63 € 4.907,50 €
18,23 € 9.115,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Endüstriyel ve Elektrik Sigortaları
RoHS:  
TLS
Specialty Fuses
2 A
Fast Blow
170 VDC
100 kA at 170 VDC
Cartridge Blade Fuses
Stud
Bolt Down Vertical
Without Indicator
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Çap: 14.3 mm
Uzunluk: 32 mm
Ürün Tipi: Telecommunications Power Fuse
Fabrika Paket Miktarı: 10
Alt kategori:: Fuses
Ticari Unvan: POWR-GARD
Tip: Telecommunication Power Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.