202PS1J

Littelfuse
803-202PS1J
202PS1J

Ürt.:

Açıklama:
PTC Termistörler 2K OHM 5% DO-35

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 272

Stok:
272 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,77 € 3,77 €
3,38 € 16,90 €
3,23 € 32,30 €
3,06 € 76,50 €
2,94 € 147,00 €
2,93 € 732,50 €
2,61 € 1.305,00 €
2,53 € 2.530,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: PTC Termistörler
RoHS:  
2 kOhms
5 %
PCB Mount
Axial
- 55 C
+ 150 C
Bulk
Marka: Littelfuse
Çap: 0.08 in
Uzunluk: 0.17 in
Ürün Tipi: PTC Thermistors
Fabrika Paket Miktarı: 250
Alt kategori:: Thermistors
Ticari Unvan: US Sensor
Tip: PTC
Birim Ağırlık: 651,333 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.