222JH1K

Littelfuse
803-222JH1K
222JH1K

Ürt.:

Açıklama:
NTC Termistörleri NTC THERMISTOR 2.252K OHM 10% DO41
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
0,671 € 0,67 €
0,508 € 5,08 €
0,438 € 10,95 €
0,36 € 36,00 €
0,313 € 156,50 €
0,282 € 282,00 €
0,262 € 1.310,00 €
0,224 € 2.240,00 €
0,214 € 5.350,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: NTC Termistörleri
RoHS:  
3892 K
2.252 kOhms
10 %
PCB Mount
Axial
- 55 C
+ 300 C
0.11 in
0.17 in
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 1
Alt kategori:: Thermistors
Sıcaklık Katsayısı: - 4.4 % / C
Ticari Unvan: US Sensor
Tip: NTC
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.